


2-2308348-0 | |
|---|---|
DigiKey Part Number | A125295-ND |
Manufacturer | |
Manufacturer Product Number | 2-2308348-0 |
Description | CRIMP FLANGE 10 LARGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Crimp Flange For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 2-2308348-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Crimp Flange | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,49000 Kč | 270,49 Kč |
| 10 | 229,90800 Kč | 2 299,08 Kč |
| 25 | 215,51000 Kč | 5 387,75 Kč |
| 50 | 205,21640 Kč | 10 260,82 Kč |
| 100 | 195,42610 Kč | 19 542,61 Kč |
| 250 | 183,19816 Kč | 45 799,54 Kč |
| 500 | 174,46408 Kč | 87 232,04 Kč |
| 1 000 | 171,82063 Kč | 171 820,63 Kč |
| Unit Price without VAT: | 270,49000 Kč |
|---|---|
| Unit Price with VAT: | 327,29290 Kč |











