Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 16 A 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 16 A 120VAC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT25181AK60

DigiKey Part Number
3473-3RT25181AK60-ND
Manufacturer
Manufacturer Product Number
3RT25181AK60
Description
CONTACTOR S00 16A 120VAC 2NO/2NC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 16 A 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
120VAC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
96 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
33 ms
Release Time
15 ms
Coil Power
43VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 564,83000 Kč3 564,83 Kč
103 174,03700 Kč31 740,37 Kč
253 030,52360 Kč75 763,09 Kč
502 926,21820 Kč146 310,91 Kč
Manufacturers Standard Package
Unit Price without VAT:3 564,83000 Kč
Unit Price with VAT:4 313,44430 Kč