2-215875-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 217
Unit Price: 20,16000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 44,31000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 342
Unit Price: 24,36000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 739
Unit Price: 21,00000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 2 036
Unit Price: 37,59000 Kč
Datasheet
Image for 2-215875-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-215875-1

DigiKey Part Number
2-215875-1-ND
Manufacturer
Manufacturer Product Number
2-215875-1
Description
CONN MOD JACK R/A 4P4C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
2-215875-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00021,86774 Kč21 867,74 Kč
Manufacturers Standard Package
Unit Price without VAT:21,86774 Kč
Unit Price with VAT:26,45997 Kč