



215875-1 | |
|---|---|
DigiKey Part Number | A105006TR-ND - Tape & Reel (TR) A105006CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 215875-1 |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 215875-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 25 | 16,12640 Kč | 403,16 Kč |
| 50 | 15,35380 Kč | 767,69 Kč |
| 100 | 14,62090 Kč | 1 462,09 Kč |
| 250 | 13,70496 Kč | 3 426,24 Kč |
| 500 | 13,04984 Kč | 6 524,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,42683 Kč | 12 426,83 Kč |
| 2 000 | 11,83374 Kč | 23 667,48 Kč |
| 3 000 | 11,50004 Kč | 34 500,12 Kč |
| 5 000 | 11,09308 Kč | 55 465,40 Kč |
| 7 000 | 11,05839 Kč | 77 408,73 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



