



0955012401 | |
|---|---|
DigiKey Part Number | WM20632-ND |
Manufacturer | |
Manufacturer Product Number | 0955012401 |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0955012401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,72500 Kč | 207,25 Kč |
| 49 | 18,51673 Kč | 907,32 Kč |
| 98 | 17,63194 Kč | 1 727,93 Kč |
| 147 | 17,13551 Kč | 2 518,92 Kč |
| 294 | 16,31629 Kč | 4 796,99 Kč |
| 539 | 15,63241 Kč | 8 425,87 Kč |
| 1 029 | 14,93511 Kč | 15 368,23 Kč |
| 2 548 | 14,00974 Kč | 35 696,82 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |











