
TJ50L(1)-4P-C(6.6) | |
|---|---|
DigiKey Part Number | TJ50L(1)-4P-C(6.6)-ND |
Manufacturer | |
Manufacturer Product Number | TJ50L(1)-4P-C(6.6) |
Description | CONN 1 PORT INLINE JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c User Selectable Shielded Cat5 |
EDA/CAD Models | TJ50L(1)-4P-C(6.6) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination | Crimp | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | User Selectable | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,84000 Kč | 303,84 Kč |
| 10 | 258,27500 Kč | 2 582,75 Kč |
| 25 | 242,09840 Kč | 6 052,46 Kč |
| 60 | 227,59733 Kč | 13 655,84 Kč |
| 120 | 216,73608 Kč | 26 008,33 Kč |
| 300 | 203,17873 Kč | 60 953,62 Kč |
| 540 | 194,93415 Kč | 105 264,44 Kč |
| 1 020 | 186,39183 Kč | 190 119,67 Kč |
| Unit Price without VAT: | 303,84000 Kč |
|---|---|
| Unit Price with VAT: | 367,64640 Kč |


