
ST25DV04KC-IE6T3 | |
|---|---|
DigiKey Part Number | 497-ST25DV04KC-IE6T3TR-ND - Tape & Reel (TR) 497-ST25DV04KC-IE6T3CT-ND - Cut Tape (CT) 497-ST25DV04KC-IE6T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV04KC-IE6T3 |
Description | MEMORY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type RFID Transponder | Mounting Type Surface Mount |
Frequency 13.56MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Standards ISO 15693, NFC | Supplier Device Package 8-TSSOP |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 25 | 16,92440 Kč | 423,11 Kč |
| 100 | 15,51330 Kč | 1 551,33 Kč |
| 250 | 14,66416 Kč | 3 666,04 Kč |
| 500 | 14,06362 Kč | 7 031,81 Kč |
| 1 000 | 13,49646 Kč | 13 496,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,45769 Kč | 49 830,76 Kč |
| 8 000 | 11,98254 Kč | 95 860,32 Kč |
| 12 000 | 11,71750 Kč | 140 610,00 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |








