Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3
87180-044LF
87180-044LF

87180-044LF

DigiKey Part Number
609-1054-ND
Manufacturer
Manufacturer Product Number
87180-044LF
Description
CONN MOD JACK 4P4C R/A UNSHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
87180-044LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 036
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1031,89600 Kč318,96 Kč
2529,89280 Kč747,32 Kč
5028,46480 Kč1 423,24 Kč
10027,10210 Kč2 710,21 Kč
25025,40508 Kč6 351,27 Kč
50024,19180 Kč12 095,90 Kč
1 00023,03691 Kč23 036,91 Kč
2 50021,59527 Kč53 988,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč