
2-2013297-1 | |
|---|---|
DigiKey Part Number | 17-2-2013297-1TR-ND - Tape & Reel (TR) 17-2-2013297-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2013297-1 |
Description | CONN SKT SODIMM 204POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2013297-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.315" (8.00mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,75000 Kč | 127,75 Kč |
| 10 | 108,56600 Kč | 1 085,66 Kč |
| 25 | 101,75800 Kč | 2 543,95 Kč |
| 50 | 96,89780 Kč | 4 844,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 85,18393 Kč | 12 777,59 Kč |
| 300 | 81,11913 Kč | 24 335,74 Kč |
| 450 | 78,83256 Kč | 35 474,65 Kč |
| 750 | 76,04399 Kč | 57 032,99 Kč |
| 1 050 | 74,26176 Kč | 77 974,85 Kč |
| 1 500 | 72,41806 Kč | 108 627,09 Kč |
| Unit Price without VAT: | 127,75000 Kč |
|---|---|
| Unit Price with VAT: | 154,57750 Kč |










