
2-1601139-2 | |
|---|---|
DigiKey Part Number | A117946TR-ND - Tape & Reel (TR) A117946CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1601139-2 |
Description | CONN MAG TERM 12-23AWG QC 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 12-23 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 2-1601139-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 12-23 AWG | |
Features | QC .250 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 11,78400 Kč | 294,60 Kč |
| 50 | 11,22140 Kč | 561,07 Kč |
| 100 | 10,68380 Kč | 1 068,38 Kč |
| 250 | 10,01352 Kč | 2 503,38 Kč |
| 500 | 9,53520 Kč | 4 767,60 Kč |
| 1 000 | 9,07975 Kč | 9 079,75 Kč |
| 2 500 | 8,51116 Kč | 21 277,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 7,72586 Kč | 115 887,90 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |









