Image for R03800024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R03800024

DigiKey Part Number
2128-R03800024-ND
Manufacturer
Manufacturer Product Number
R03800024
Description
ADJ.SPANNER 24INCH L.610MM 15 PH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 24" 24.02" (610.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
24"
Length
24.02" (610.0mm)
Finish
Chrome Finish
End Detail
Angled 15°
Torque
-
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 765,62000 Kč8 765,62 Kč
Manufacturers Standard Package
Unit Price without VAT:8 765,62000 Kč
Unit Price with VAT:10 606,40020 Kč