
2-1564514-1 | |
|---|---|
DigiKey Part Number | 2-1564514-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564514-1 |
Description | CONN RCPT HSG 10POS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-1564514-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 56,23300 Kč | 562,33 Kč |
| 25 | 52,69640 Kč | 1 317,41 Kč |
| 50 | 50,17680 Kč | 2 508,84 Kč |
| 100 | 47,78090 Kč | 4 778,09 Kč |
| 300 | 44,21550 Kč | 13 264,65 Kč |
| 600 | 42,10553 Kč | 25 263,32 Kč |
| 1 200 | 40,09656 Kč | 48 115,87 Kč |
| 2 700 | 37,86880 Kč | 102 245,76 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |













