
2-1564518-1 | |
|---|---|
DigiKey Part Number | 2-1564518-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564518-1 |
Description | CONN PLUG HSG 10POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-1564518-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Mounting Flange, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 82,16500 Kč | 821,65 Kč |
| 25 | 77,00400 Kč | 1 925,10 Kč |
| 50 | 73,32500 Kč | 3 666,25 Kč |
| 220 | 66,04636 Kč | 14 530,20 Kč |
| 440 | 62,89425 Kč | 27 673,47 Kč |
| 660 | 61,12168 Kč | 40 340,31 Kč |
| 1 100 | 58,95933 Kč | 64 855,26 Kč |
| 2 640 | 55,43114 Kč | 146 338,21 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |











