
2-1393560-7 | |
|---|---|
DigiKey Part Number | A104979-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393560-7 |
Description | V42254A 152V 1=SUB D BOLZENSA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.287" (7.30mm) | |
Length - Below Head | 0.319" (8.10mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 101,71012 Kč | 25 427,53 Kč |
| Unit Price without VAT: | 101,71012 Kč |
|---|---|
| Unit Price with VAT: | 123,06925 Kč |










