
1SNA094355R2500 | |
|---|---|
DigiKey Part Number | 17-1SNA094355R2500-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA094355R2500 |
Description | CPFT2/R-5 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For DIN Rail Terminal Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screw | |
Number of Positions | 5 | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 112,22900 Kč | 4 489,16 Kč |
| Unit Price without VAT: | 112,22900 Kč |
|---|---|
| Unit Price with VAT: | 135,79709 Kč |










