Grommet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WJ-DM 12/4X2

DigiKey Part Number
2291-WJ-DM12/4X2-ND
Manufacturer
Manufacturer Product Number
WJ-DM 12/4X2
Description
MULTI HOLE SEALING INSERT M12 -
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Grommet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
4 Cable Openings
Material
Thermoplastic Elastomer (TPE)
Color
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
509,48680 Kč474,34 Kč
Manufacturers Standard Package
Unit Price without VAT:9,48680 Kč
Unit Price with VAT:11,47903 Kč