
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer LAPP | Length 16.40' (5.00m) |
Series | Cable Type Round |
Packaging Box | Color Green |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 623,57000 Kč | 1 623,57 Kč |
| 10 | 1 379,98900 Kč | 13 799,89 Kč |
| 25 | 1 293,65320 Kč | 32 341,33 Kč |
| 50 | 1 231,96520 Kč | 61 598,26 Kč |
| 100 | 1 173,24440 Kč | 117 324,44 Kč |
| Unit Price without VAT: | 1 623,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 964,51970 Kč |







