



0369200506 | |
|---|---|
DigiKey Part Number | WM26620-ND |
Manufacturer | |
Manufacturer Product Number | 0369200506 |
Description | PICOEZMATE 5 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0369200506 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Latch Holder |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 76,32800 Kč | 763,28 Kč |
| 25 | 71,53600 Kč | 1 788,40 Kč |
| 50 | 68,11760 Kč | 3 405,88 Kč |
| 100 | 64,86490 Kč | 6 486,49 Kč |
| 250 | 60,80180 Kč | 15 200,45 Kč |
| 500 | 57,90072 Kč | 28 950,36 Kč |
| 1 000 | 55,13844 Kč | 55 138,44 Kč |
| 2 500 | 51,69002 Kč | 129 225,05 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |








