1986715-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1986715-3
1986715-3
1986715-3

1986715-3

DigiKey Part Number
A105426-ND
Manufacturer
Manufacturer Product Number
1986715-3
Description
TERM BLK 3P SIDE ENTRY 15MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1986715-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.591" (15.00mm)
Mating Orientation
Horizontal with Board
Current
130 A
Voltage
600 V
Wire Gauge
1-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Flange (Mounting)
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel - Tin Plated
Screw Material - Plating
Steel - Nickel Plated
Torque - Screw
2.1-2.5 Nm (1.5-1.8 LbIn)
Screw Thread
M5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 302,29000 Kč1 302,29 Kč
20891,96150 Kč17 839,23 Kč
40838,57925 Kč33 543,17 Kč
60812,69633 Kč48 761,78 Kč
100784,89730 Kč78 489,73 Kč
260744,80788 Kč193 650,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 302,29000 Kč
Unit Price with VAT:1 575,77090 Kč