1986715-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1986715-5

DigiKey Part Number
A105424-ND
Manufacturer
Manufacturer Product Number
1986715-5
Description
TERM BLK 5P SIDE ENTRY 15MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1986715-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.591" (15.00mm)
Mating Orientation
Horizontal with Board
Current
130 A
Voltage
600 V
Wire Gauge
1-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Flange (Mounting)
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel - Tin Plated
Screw Material - Plating
Steel - Nickel Plated
Torque - Screw
2.1-2.5 Nm (1.5-1.8 LbIn)
Screw Thread
M5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 23 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
801 294,27988 Kč103 542,39 Kč
Unit Price without VAT:1 294,27988 Kč
Unit Price with VAT:1 566,07865 Kč

Other Suppliers on DigiKey

23In Stock
Ships from WEC