



1932504 | |
|---|---|
DigiKey Part Number | 277-1818-ND |
Manufacturer | |
Manufacturer Product Number | 1932504 |
Description | TERM BLK 3P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1932504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 115 A | |
Voltage | 600 V | |
Wire Gauge | 2-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Flange (Mounting) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 2.5-4.5 Nm (22.1-39.8 Lb-In) | |
Screw Thread | M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,94000 Kč | 349,94 Kč |
| 10 | 271,08200 Kč | 2 710,82 Kč |
| Unit Price without VAT: | 349,94000 Kč |
|---|---|
| Unit Price with VAT: | 423,42740 Kč |


