2 Connector Header, Male Blades Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Connector Header, Male Blades Through Hole, Right Angle Black
TE Connectivity 5G Communication | Digi-Key Daily

1982295-2

DigiKey Part Number
A107955TR-ND - Tape & Reel (TR)
A107955CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1982295-2
Description
CONN HEADER 2POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Connector Header, Male Blades Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
1982295-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
-
Number of Positions
2
Number of Positions Loaded
All
Pitch
0.307" (7.80mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
2 Power
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Current Rating (Amps)
26A
Material Flammability Rating
UL94 V-0
Operating Temperature
20°C ~ 65°C
Voltage Rating
500V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1063,75000 Kč637,50 Kč
2559,75200 Kč1 493,80 Kč
5056,89620 Kč2 844,81 Kč
10054,17900 Kč5 417,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
24051,95167 Kč12 468,40 Kč
48049,47217 Kč23 746,64 Kč
72048,07754 Kč34 615,83 Kč
1 20046,37653 Kč55 651,84 Kč
1 68045,28943 Kč76 086,24 Kč
2 40044,16492 Kč105 995,81 Kč
Manufacturers Standard Package
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč