4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
SQT-104-01-F-S
SQT-104-01-F-S

SQT-104-01-F-S

DigiKey Part Number
SAM9980-ND
Manufacturer
Manufacturer Product Number
SQT-104-01-F-S
Description
CONN RCPT 4POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SQT-104-01-F-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.250" (6.35mm)
Contact Length - Post
0.090" (2.29mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 461
Factory Stock: 1 047
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
5019,31820 Kč965,91 Kč
10015,53850 Kč1 553,85 Kč
50012,17884 Kč6 089,42 Kč
1 00010,70898 Kč10 708,98 Kč
2 0009,44910 Kč18 898,20 Kč
5 0008,56718 Kč42 835,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč