
CD4047BPWR | |
|---|---|
DigiKey Part Number | 296-13642-2-ND - Tape & Reel (TR) 296-13642-1-ND - Cut Tape (CT) 296-13642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4047BPWR |
Description | IC AMV 1-CIR 80-NS 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4047BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Astable, Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 80 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 9,29800 Kč | 232,45 Kč |
| 100 | 8,13670 Kč | 813,67 Kč |
| 250 | 7,58028 Kč | 1 895,07 Kč |
| 500 | 7,24514 Kč | 3 622,57 Kč |
| 1 000 | 7,13218 Kč | 7 132,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,74236 Kč | 13 484,72 Kč |
| 4 000 | 6,55552 Kč | 26 222,08 Kč |
| 6 000 | 6,46196 Kč | 38 771,76 Kč |
| 10 000 | 6,35822 Kč | 63 582,20 Kč |
| 14 000 | 6,29762 Kč | 88 166,68 Kč |
| 20 000 | 6,23936 Kč | 124 787,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |









