2 Connector Header, Male Blades Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Connector Header, Male Blades Through Hole, Right Angle Black
TE Connectivity 5G Communication | Digi-Key Daily

1982295-1

DigiKey Part Number
A124582TR-ND - Tape & Reel (TR)
A124582CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1982295-1
Description
CONN HEADER 2POS PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Connector Header, Male Blades Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
1982295-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
-
Number of Positions
2
Number of Positions Loaded
All
Pitch
0.307" (7.80mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
2 Power
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Current Rating (Amps)
26A
Material Flammability Rating
UL94 V-0
Operating Temperature
20°C ~ 65°C
Voltage Rating
500V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1074,39600 Kč743,96 Kč
10063,22920 Kč6 322,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
24060,63083 Kč14 551,40 Kč
48057,73706 Kč27 713,79 Kč
72056,10928 Kč40 398,68 Kč
1 20054,12479 Kč64 949,75 Kč
1 68052,85609 Kč88 798,23 Kč
2 40051,54397 Kč123 705,53 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč