
193846-1 | |
|---|---|
DigiKey Part Number | 193846-1-ND |
Manufacturer | |
Manufacturer Product Number | 193846-1 |
Description | CONN SOCKET 14AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 14 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 193846-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,29000 Kč | 456,29 Kč |
| 10 | 387,70700 Kč | 3 877,07 Kč |
| 25 | 363,42480 Kč | 9 085,62 Kč |
| 50 | 346,08480 Kč | 17 304,24 Kč |
| 100 | 329,57410 Kč | 32 957,41 Kč |
| 300 | 305,01483 Kč | 91 504,45 Kč |
| 500 | 294,23280 Kč | 147 116,40 Kč |
| Unit Price without VAT: | 456,29000 Kč |
|---|---|
| Unit Price with VAT: | 552,11090 Kč |

























