
193844-1 | |
|---|---|
DigiKey Part Number | 193844-1-ND |
Manufacturer | |
Manufacturer Product Number | 193844-1 |
Description | CONN PIN 14AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 14 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 193844-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 10 | 235,11500 Kč | 2 351,15 Kč |
| 25 | 220,37840 Kč | 5 509,46 Kč |
| 50 | 209,85820 Kč | 10 492,91 Kč |
| 100 | 199,84430 Kč | 19 984,43 Kč |
| 300 | 184,94760 Kč | 55 484,28 Kč |
| 500 | 178,40656 Kč | 89 203,28 Kč |
| 1 000 | 169,90238 Kč | 169 902,38 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |























