
1924463-3 | |
|---|---|
DigiKey Part Number | A104143TR-ND - Tape & Reel (TR) A104143CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1924463-3 |
Description | CONN PIN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924463-3 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,54900 Kč | 65,49 Kč |
| 25 | 6,14000 Kč | 153,50 Kč |
| 50 | 5,84780 Kč | 292,39 Kč |
| 100 | 5,56840 Kč | 556,84 Kč |
| 250 | 5,21972 Kč | 1 304,93 Kč |
| 500 | 4,96986 Kč | 2 484,93 Kč |
| 1 000 | 4,73253 Kč | 4 732,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,29128 Kč | 17 165,12 Kč |
| 8 000 | 4,08643 Kč | 32 691,44 Kč |
| 12 000 | 3,97122 Kč | 47 654,64 Kč |
| 20 000 | 3,84931 Kč | 76 986,20 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |













