Pin Contact Nickel 18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2098250-3

DigiKey Part Number
A128409TR-ND - Tape & Reel (TR)
A128409CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2098250-3
Description
CONN PIN 18AWG CRIMP NICKEL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel 18 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2098250-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Nickel
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
106,54900 Kč65,49 Kč
256,14000 Kč153,50 Kč
505,84780 Kč292,39 Kč
1005,56840 Kč556,84 Kč
2505,21972 Kč1 304,93 Kč
5004,96986 Kč2 484,93 Kč
1 0004,73253 Kč4 732,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,37710 Kč17 508,40 Kč
8 0004,16815 Kč33 345,20 Kč
12 0004,05064 Kč48 607,68 Kč
20 0003,90732 Kč78 146,40 Kč
28 0003,81573 Kč106 840,44 Kč
40 0003,72098 Kč148 839,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč