Socket Contact Nickel 18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2098251-2

DigiKey Part Number
17-2098251-2TR-ND - Tape & Reel (TR)
17-2098251-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2098251-2
Description
CONN SOCKET 18AWG CRIMP NICKEL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel 18 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2098251-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Nickel
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1015,14100 Kč151,41 Kč
2514,19840 Kč354,96 Kč
5013,51440 Kč675,72 Kč
10012,86990 Kč1 286,99 Kč
25012,06200 Kč3 015,50 Kč
50011,48596 Kč5 742,98 Kč
1 00010,93746 Kč10 937,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,11674 Kč40 466,96 Kč
8 0009,63417 Kč77 073,36 Kč
12 0009,36266 Kč112 351,92 Kč
20 0009,03155 Kč180 631,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč