
1717675-1 | |
|---|---|
DigiKey Part Number | 1717675-1-ND |
Manufacturer | |
Manufacturer Product Number | 1717675-1 |
Description | CONN RCPT HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717675-1 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,04000 Kč | 102,04 Kč |
| 10 | 86,74100 Kč | 867,41 Kč |
| 25 | 81,29320 Kč | 2 032,33 Kč |
| 50 | 77,41380 Kč | 3 870,69 Kč |
| 100 | 73,71480 Kč | 7 371,48 Kč |
| 250 | 69,09976 Kč | 17 274,94 Kč |
| 500 | 65,80282 Kč | 32 901,41 Kč |
| 1 000 | 62,66464 Kč | 62 664,64 Kč |
| 2 500 | 58,74514 Kč | 146 862,85 Kč |
| Unit Price without VAT: | 102,04000 Kč |
|---|---|
| Unit Price with VAT: | 123,46840 Kč |









