1909784-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1909784-1

DigiKey Part Number
A118082TR-ND - Tape & Reel (TR)
A118082CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1909784-1
Description
CONN FML SKT 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Gold 28-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1909784-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Female Blade Sockets
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92 853
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
102,72900 Kč27,29 Kč
1002,31210 Kč231,21 Kč
5002,06300 Kč1 031,50 Kč
1 0001,96406 Kč1 964,06 Kč
5 0001,75305 Kč8 765,25 Kč
10 0001,66934 Kč16 693,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,35120 Kč27 024,00 Kč
40 0001,28672 Kč51 468,80 Kč
60 0001,26829 Kč76 097,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč