1909783-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1909783-2

DigiKey Part Number
A119044-ND
Manufacturer
Manufacturer Product Number
1909783-2
Description
CONN RCPT HSG 3POS 1.20MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1909783-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.047" (1.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 006
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
107,97800 Kč79,78 Kč
257,47400 Kč186,85 Kč
507,11560 Kč355,78 Kč
1006,77390 Kč677,39 Kč
2506,34980 Kč1 587,45 Kč
5006,04612 Kč3 023,06 Kč
1 0005,75720 Kč5 757,20 Kč
3 0005,32762 Kč15 982,86 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37000 Kč
Unit Price with VAT:11,33770 Kč