
1909783-1 | |
|---|---|
DigiKey Part Number | A119043-ND |
Manufacturer | |
Manufacturer Product Number | 1909783-1 |
Description | CONN RCPT HSG 2POS 1.20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1909783-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 7,68600 Kč | 76,86 Kč |
| 25 | 7,19880 Kč | 179,97 Kč |
| 50 | 6,85300 Kč | 342,65 Kč |
| 100 | 6,52600 Kč | 652,60 Kč |
| 250 | 6,11736 Kč | 1 529,34 Kč |
| 500 | 5,82490 Kč | 2 912,45 Kč |
| 1 000 | 5,54640 Kč | 5 546,40 Kč |
| 3 000 | 5,13258 Kč | 15 397,74 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |



