



1909783-5 | |
|---|---|
DigiKey Part Number | A119047-ND |
Manufacturer | |
Manufacturer Product Number | 1909783-5 |
Description | CONN RCPT HSG 6POS 1.20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1909783-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 9,89400 Kč | 98,94 Kč |
| 25 | 9,26520 Kč | 231,63 Kč |
| 50 | 8,81940 Kč | 440,97 Kč |
| 100 | 8,39870 Kč | 839,87 Kč |
| 250 | 7,87124 Kč | 1 967,81 Kč |
| 500 | 7,49506 Kč | 3 747,53 Kč |
| 1 000 | 7,13698 Kč | 7 136,98 Kč |
| 3 000 | 6,60450 Kč | 19 813,50 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |



