
1909782-5 | |
|---|---|
DigiKey Part Number | A118081TR-ND - Tape & Reel (TR) A118081CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1909782-5 |
Description | CONN HEADER SMD R/A 6POS 1.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1909782-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 Kč | 28,54 Kč |
| 10 | 23,20500 Kč | 232,05 Kč |
| 100 | 18,91570 Kč | 1 891,57 Kč |
| 500 | 16,39946 Kč | 8 199,73 Kč |
| 1 000 | 15,42232 Kč | 15 422,32 Kč |
| 5 000 | 13,85612 Kč | 69 280,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | 29,69160 Kč | 831 364,80 Kč |
| Unit Price without VAT: | 28,54000 Kč |
|---|---|
| Unit Price with VAT: | 34,53340 Kč |




