



1838893-1 | |
|---|---|
DigiKey Part Number | A97649-ND |
Manufacturer | |
Manufacturer Product Number | 1838893-1 |
Description | CONN PLUG MALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1838893-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 90°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 5.90µin (0.150µm) | |
Insert Material | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,22000 Kč | 501,22 Kč |
| 10 | 425,90200 Kč | 4 259,02 Kč |
| 25 | 399,23920 Kč | 9 980,98 Kč |
| 50 | 380,18560 Kč | 19 009,28 Kč |
| 100 | 362,04750 Kč | 36 204,75 Kč |
| 250 | 339,40412 Kč | 84 851,03 Kč |
| 500 | 323,22558 Kč | 161 612,79 Kč |
| Unit Price without VAT: | 501,22000 Kč |
|---|---|
| Unit Price with VAT: | 606,47620 Kč |












