

D102J12S215QA | |
|---|---|
DigiKey Part Number | D102J12S215QA-ND |
Manufacturer | |
Manufacturer Product Number | D102J12S215QA |
Description | SWITCH ROCKER SPST 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 4A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D102J12S215QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 95,43600 Kč | 954,36 Kč |
| 25 | 89,99760 Kč | 2 249,94 Kč |
| 50 | 86,08340 Kč | 4 304,17 Kč |
| 200 | 78,74775 Kč | 15 749,55 Kč |
| 400 | 75,30828 Kč | 30 123,31 Kč |
| 600 | 73,36422 Kč | 44 018,53 Kč |
| 1 000 | 70,98290 Kč | 70 982,90 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |











