Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm)
Molex FiT City

2153431102

DigiKey Part Number
900-2153431102-ND
Manufacturer
Manufacturer Product Number
2153431102
Description
MINI-FIT JR. M-S 150MM 20 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,20000 Kč202,00 Kč
2518,93160 Kč473,29 Kč
5018,02460 Kč901,23 Kč
10017,16590 Kč1 716,59 Kč
25016,08868 Kč4 022,17 Kč
50015,32056 Kč7 660,28 Kč
1 00014,58899 Kč14 588,99 Kč
2 50013,67566 Kč34 189,15 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč