

A11003RNZQE | |
|---|---|
DigiKey Part Number | CKN12239-ND |
Manufacturer | |
Manufacturer Product Number | A11003RNZQE |
Description | SWITCH ROTARY 10POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A11003RNZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 10 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | Epoxy Sealed Terminals | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,58000 Kč | 281,58 Kč |
| 5 | 241,89600 Kč | 1 209,48 Kč |
| 10 | 226,50500 Kč | 2 265,05 Kč |
| 36 | 200,53083 Kč | 7 219,11 Kč |
| 72 | 187,68125 Kč | 13 513,05 Kč |
| 108 | 180,52444 Kč | 19 496,64 Kč |
| 252 | 166,37083 Kč | 41 925,45 Kč |
| 504 | 155,55143 Kč | 78 397,92 Kč |
| 1 008 | 145,36448 Kč | 146 527,40 Kč |
| Unit Price without VAT: | 281,58000 Kč |
|---|---|
| Unit Price with VAT: | 340,71180 Kč |











