Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1838252-3

DigiKey Part Number
A97660-ND
Manufacturer
Manufacturer Product Number
1838252-3
Description
CBL 5POS PLUG RA TO WIRE 16.4'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
1838252-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Marketplace Stock: 65 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1684,95000 Kč684,95 Kč
Unit Price without VAT:684,95000 Kč
Unit Price with VAT:828,78950 Kč

Other Suppliers on DigiKey

56In Stock
Ships from WEC
Alternate Length
CBL 5POS PLUG RA TO WIRE 6.56'
In-Stock: 0
Unit Price: 255,52040 Kč
CBL 5POS PLUG RA TO WIRE 9.84'
In-Stock: 0
Unit Price: 298,11280 Kč
CBL 5POS PLUG RA TO WIRE 32.8'
In-Stock: 0
Unit Price: 634,24500 Kč