
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250VAC/DC |
Shell Size - Insert M12-4 | Cable Opening 0.130" ~ 0.260" (3.30mm ~ 6.60mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -25°C ~ 90°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial, Telecommunications |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 955,18000 Kč | 955,18 Kč |
| 10 | 811,84200 Kč | 8 118,42 Kč |
| 25 | 761,04240 Kč | 19 026,06 Kč |
| 50 | 724,73700 Kč | 36 236,85 Kč |
| 100 | 690,18570 Kč | 69 018,57 Kč |
| 250 | 647,03520 Kč | 161 758,80 Kč |
| Unit Price without VAT: | 955,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,76780 Kč |

