
178482-1 | |
|---|---|
DigiKey Part Number | A112802-ND |
Manufacturer | |
Manufacturer Product Number | 178482-1 |
Description | CONN PLUG HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178482-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,97640 Kč | 349,41 Kč |
| 50 | 13,31280 Kč | 665,64 Kč |
| 100 | 12,67440 Kč | 1 267,44 Kč |
| 250 | 11,87984 Kč | 2 969,96 Kč |
| 500 | 11,31204 Kč | 5 656,02 Kč |
| 1 000 | 10,77176 Kč | 10 771,76 Kč |
| 2 500 | 10,09727 Kč | 25 243,17 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











