178411-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178411-6

DigiKey Part Number
A128227-ND
Manufacturer
Manufacturer Product Number
178411-6
Description
CONN PLUG HSG 80POS 3.60MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
80 Rectangular Connectors - Housings Plug Gray 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
178411-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.142" (3.60mm)
Number of Rows
4
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Jackscrew
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1669,18000 Kč669,18 Kč
20541,54300 Kč10 830,86 Kč
40515,70400 Kč20 628,16 Kč
60501,16550 Kč30 069,93 Kč
100483,44060 Kč48 344,06 Kč
260462,66604 Kč120 293,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:669,18000 Kč
Unit Price with VAT:809,70780 Kč