175197-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175197-2

DigiKey Part Number
17-175197-2TR-ND - Tape & Reel (TR)
17-175197-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175197-2
Description
CONN SOCKET 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175197-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,96000 Kč8,96 Kč
107,54000 Kč75,40 Kč
257,05720 Kč176,43 Kč
506,71980 Kč335,99 Kč
1006,39900 Kč639,90 Kč
2505,99656 Kč1 499,14 Kč
5005,70992 Kč2 854,96 Kč
1 0005,43725 Kč5 437,25 Kč
2 5005,09660 Kč12 741,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,61064 Kč23 053,20 Kč
10 0004,39063 Kč43 906,30 Kč
15 0004,26686 Kč64 002,90 Kč
25 0004,11593 Kč102 898,25 Kč
35 0004,01945 Kč140 680,75 Kč
50 0003,91966 Kč195 983,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,96000 Kč
Unit Price with VAT:10,84160 Kč