178413-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178413-7

DigiKey Part Number
178413-7-ND
Manufacturer
Manufacturer Product Number
178413-7
Description
40P D.L.P FOR 120P ECU PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Lock Plate For
Datasheet
 Datasheet
EDA/CAD Models
178413-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Lock Plate
Number of Positions
40
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 532
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,95000 Kč23,95 Kč
1020,33000 Kč203,30 Kč
2519,04680 Kč476,17 Kč
5018,13880 Kč906,94 Kč
10017,27020 Kč1 727,02 Kč
30015,98077 Kč4 794,23 Kč
50015,41462 Kč7 707,31 Kč
1 00014,67848 Kč14 678,48 Kč
2 50013,75972 Kč34 399,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,95000 Kč
Unit Price with VAT:28,97950 Kč