1775247-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5 658
Unit Price: 34,86000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 107
Unit Price: 33,39000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 738
Unit Price: 31,92000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 761
Unit Price: 35,72000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 455
Unit Price: 41,79000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14 296
Unit Price: 21,21000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 31,20650 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 994
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1 000
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 404
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 995
Unit Price: 12,18000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1 000
Unit Price: 14,49000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1 000
Unit Price: 15,12000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1 000
Unit Price: 13,02000 Kč
Datasheet
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1775247-3

DigiKey Part Number
A107795-ND
Manufacturer
Manufacturer Product Number
1775247-3
Description
CONN RCPT TYPEA 4POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes