USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
0676432910
0676432910

0676432910

DigiKey Part Number
WM11258-ND
Manufacturer
Manufacturer Product Number
0676432910
Description
CONN RCPT TYPEA 4POS R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0676432910 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VDC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 117
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1028,34700 Kč283,47 Kč
2526,56680 Kč664,17 Kč
5025,29420 Kč1 264,71 Kč
10024,08470 Kč2 408,47 Kč
25022,57620 Kč5 644,05 Kč
50021,49818 Kč10 749,09 Kč
1 00020,47179 Kč20 471,79 Kč
3 00018,94559 Kč56 836,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč