Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V8511Y

DigiKey Part Number
AE10880-ND
Manufacturer
Manufacturer Product Number
V8511Y
Description
HEATSINK ALUM ANOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
V8511Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Square, Fins
Length
1.181" (30.00mm)
Width
1.181" (30.00mm)
Diameter
-
Fin Height
0.984" (25.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
4.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1026,83500 Kč268,35 Kč
4224,86262 Kč1 044,23 Kč
8423,96774 Kč2 013,29 Kč
12623,45611 Kč2 955,47 Kč
25222,60869 Kč5 697,39 Kč
50421,79125 Kč10 982,79 Kč
1 00821,00279 Kč21 170,81 Kč
5 04019,27700 Kč97 156,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč