
1770019-6 | |
|---|---|
DigiKey Part Number | A35082-ND |
Manufacturer | |
Manufacturer Product Number | 1770019-6 |
Description | CABLE M-M HDMI-A 1M SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1770019-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 623,12930 Kč | 124 625,86 Kč |
| Unit Price without VAT: | 623,12930 Kč |
|---|---|
| Unit Price with VAT: | 753,98645 Kč |











